
Number
Minimum order quantity: 30
Total (€ 0.13 / piece)
€ 3.90
incl. VAT
14-day return policy included
Highlights & Details
Chloropren grommets
Our service for you
Technical specifications
- Elongation: min. 400%
- Brand protection: corresponds to UL94HB and FMVSS-302
- Product type
Cable sleeve
- Factory colour
Black
- Material
Neoprene
- Length
25 mm
- (Ø)
6 mm
- Dim
(Ø x L) 6 mm x 25 mm
- Clamp Ø
5 mm
- Terminal Ø (max.)
9 mm
- Min. temperature
-65 °C
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
600-02949
- Type
H50X25BK CR BK 500
- RoHS-compliant
Yes
- Material properties
flame retardant
- Material (details)
Chloroprene
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1383378 HellermannTyton H50X25BK CR BK 500 Cable sleeve Terminal Ø (max.) 9 mm Neoprene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1383378 HellermannTyton H50X25BK CR BK 500 Cable sleeve Terminal Ø (max.) 9 mm Neoprene Black 1 pc(s)
Description
Proven for years as insulation and protection against mechanical stress such nozzles are used in many fields of connection technology or electronic component manufacturing are used.
Hints
For processing of the grommet, we recommend the installation aids Hellerine (PN 54 44 25).






















