
Number
Minimum order quantity: 30
Total (€ 0.08 / piece)
€ 2.40
incl. VAT
14-day return policy included
Highlights & Details
L-sleeve
Our service for you
Technical specifications
- Product type
L-sleeve
- Factory colour
Black
- Material
PVC
- Length
17 mm
- Width
4.5 mm
- Height
14 mm
- Dim
(L x W x H) 17 x 4.5 x 14 mm
- Clamp Ø
3.3 mm
- Terminal Ø (max.)
5.3 mm
- Min. temperature
-30 °C
- Max. temperature
60 °C
- Weight
0.55 g
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
631-08210
- Type
HV4821 PVC-FR BK 2000
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1505904 HellermannTyton HV4821 PVC-FR BK 2000 L-sleeve Terminal Ø (max.) 5.3 mm PVC Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1505904 HellermannTyton HV4821 PVC-FR BK 2000 L-sleeve Terminal Ø (max.) 5.3 mm PVC Black 1 pc(s)




























