• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 530045 Cable grommet for worktops Acrylonitrile butadiene styrene Black 1 pc(s)

1/3
Product type
Cable grommet
Features
for worktops
Material
Acrylonitrile butadiene styrene
Mounting hole
60 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

457 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 10.99
-9 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland for worktops

  • White

Our service for you

Technical specifications

Product type

Cable grommet

Features

for worktops

Factory colour

Black

Material

Acrylonitrile butadiene styrene

Height

27 mm

(Ø)

68 mm

Dim

(Ø x H) 68 mm x 27 mm

Mounting hole

60 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

530045-BK

Type

530045

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1570892 TRU COMPONENTS 530045 Cable grommet for worktops Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570892 TRU COMPONENTS 530045 Cable grommet for worktops Acrylonitrile butadiene styrene Black 1 pc(s)

Description

Tried and tested solution for cable bushings at work plates.

More interesting products

(*All information is plus legal VAT)