
HellermannTyton WIC2-L1,L2,L3,N,Earth-PA66-MIX Pre-printed cable marker Imprint L1, L2, L3, N, Erde 561-02300
Highlights & Details
Labelling clip range 2.8-3.8 mm various colors imprint L1, L2, L3, N, earth
- Imprint: L1, L2, L3, N, Erde
Technical specifications
- Product type
Pre-printed cable marker
- Dim
(W x H x D) 100 x 100 x 150 mm
- Imprint
L1
L2
L3
N
Erde
- Series
WIC2
- Suitable for
WIC Kennzeichnungsclips
- Material
Polyamide 6.6
- Features
Retrofittable
- Colour-coded
Yes
- Manufacturer part #
561-02300
- Content
200 pc(s)
- Width
100 mm
- Height
100 mm
- Depth
150 mm
- Weight
1135 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1996967 HellermannTyton WIC2-L1,L2,L3,N,Earth-PA66-MIX Pre-printed cable marker Imprint L1, L2, L3, N, Erde 561-02300
User & Safety Instructions
User & Safety Instructions 1996967 HellermannTyton WIC2-L1,L2,L3,N,Earth-PA66-MIX Pre-printed cable marker Imprint L1, L2, L3, N, Erde 561-02300
Description
This text is machine translated.























