
Technical specifications
- Product type
Wire core
- No. of leads
1 G
- Content
100 m
- Cross section (each core)
16 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
incl. graduation (metres)
UV-resistant
chemical-resistant
- Outside Ø
16
- Nominal voltage
1000 V
- AWG max.
6
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
10885
- Factory colour
Green
Yellow
- Core layout
Plain copper braid, fine strand to DIN VDE 0295, Cl. 5
- Sold per metre
No
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Cross section
1 G 16 mm²
- Max. temperature range (flexible installation)
90 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
Single 600
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2197115 HELU 10885 Wire core 1 G 16 mm² Green, Yellow 100 m
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



