
Technical specifications
- Product type
Wire core
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
35 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
- Cable type
SINGLE 600-J
- Outside Ø
13.00 mm
- Nominal voltage
1000 V
- Manufacturer part #
10889-100
- Factory colour
Green-yellow
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Cross section
1 x 35 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
10889-100
- Standards
UL;CSA;EAC
Documents & Downloads
Datasheet
Datasheet 2466241 HELU 10889-100 Wire core SINGLE 600-J 1 x 35 mm² Green-yellow 100 m
User & Safety Instructions
User & Safety Instructions 2466241 HELU 10889-100 Wire core SINGLE 600-J 1 x 35 mm² Green-yellow 100 m
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












