
HELU 11011830 Instrument lead HELUDATA® PLTC UL13 IOS 300 2 x 2 x 1.31 mm² Black 100 m
Technical specifications
- Product type
Instrument lead
- Cable type
HELUDATA® PLTC UL13 IOS 300
- No. of leads
4 x
- Cross section (each core)
1.31 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
2 x 2 x 1.31 mm²
- Cable features
UV-resistant
Oil-resistant
Flame-retardant
incl. graduation (metres)
- Outside Ø
10.00 mm
- Factory colour
Black
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
8
- Shielded
Yes
- Manufacturer part #
11011830
- Insulation material
PVC
- Core layout
Class B: Stranded, annealed, bare copper according to ASTM B3 and B8
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
11011830
Documents & Downloads
Datasheet
Datasheet 2469643 HELU 11011830 Instrument lead HELUDATA® PLTC UL13 IOS 300 2 x 2 x 1.31 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 2469643 HELU 11011830 Instrument lead HELUDATA® PLTC UL13 IOS 300 2 x 2 x 1.31 mm² Black 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










