
HELU 11016171 Instrument lead EN-50288-7 OS 500 12 x 2 x 0.75 mm² Blue 100 m
Technical specifications
- Product type
Instrument lead
- Cable type
EN-50288-7 OS 500
- No. of leads
24 x
- Cross section (each core)
0.75 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
12 x 2 x 0.75 mm²
- Cable features
UV-resistant
Oil-resistant
Flame-retardant
incl. graduation (metres)
- Outside Ø
20.90 mm
- Factory colour
Blue
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
7.5
- Shielded
Yes
- Manufacturer part #
11016171
- Insulation material
PVC
- Core layout
CU-strand, blank, multi-strand according to DIN VDE 0295 cl.2 / IEC 60228 cl.2
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
11016171
Documents & Downloads
Datasheet
Datasheet 2469587 HELU 11016171 Instrument lead EN-50288-7 OS 500 12 x 2 x 0.75 mm² Blue 100 m
User & Safety Instructions
User & Safety Instructions 2469587 HELU 11016171 Instrument lead EN-50288-7 OS 500 12 x 2 x 0.75 mm² Blue 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










