
HELU 11016419 Instrument lead HELUDATA® EN50288-7 FIRE RES IOSA 500 8 x 2 x 1.5 mm² Orange 100 m
Technical specifications
- Product type
Instrument lead
- Cable type
HELUDATA® EN50288-7 FIRE RES IOSA 500
- No. of leads
16 x
- Cross section (each core)
1.5 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
8 x 2 x 1.5 mm²
- Cable features
UV-resistant
Oil-resistant
Flame-retardant
incl. graduation (metres)
- Outside Ø
35.70 mm
- Factory colour
Orange
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
10
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
11016419
- Insulation material
LS0H
- Core layout
CU-strand, blank, multi-strand according to DIN VDE 0295 Cl.2 / IEC 60228 Cl.2
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+90 °C
- Type
11016419
Documents & Downloads
Datasheet
Datasheet 2469608 HELU 11016419 Instrument lead HELUDATA® EN50288-7 FIRE RES IOSA 500 8 x 2 x 1.5 mm² Orange 100 m
User & Safety Instructions
User & Safety Instructions 2469608 HELU 11016419 Instrument lead HELUDATA® EN50288-7 FIRE RES IOSA 500 8 x 2 x 1.5 mm² Orange 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










