
Technical specifications
- Product type
Drag chain cable
- Cable type
JZ-HF
- No. of leads
4 G
- Cross section (each core)
0.75 mm²
- Cross section
4 G 0.75 mm²
- Outside Ø
6.40 mm
- Factory colour
Grey
- Content
100 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
4000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
No
- Shielded
No
- Manufacturer part #
15021
- Insulation material
PVC
- Wire ID code
Coded according to DIN VDE 0293-334
- Core layout
CU-strand bare, finely stranded according to IEC 60228 cl.6
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
15021
Documents & Downloads
Datasheet
Datasheet 2466841 HELU 15021 Drag chain cable JZ-HF 4 G 0.75 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 2466841 HELU 15021 Drag chain cable JZ-HF 4 G 0.75 mm² Grey 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




