
HELU 15988 Data transfer cable LifYCY 3 x 2 x 0.2 mm² Grey 100 m
Technical specifications
- Product type
Data transfer cable
- Cable type
LifYCY
- No. of leads
6 x
- Cross section (each core)
0.2 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
3 x 2 x 0.2 mm²
- Cable features
PVC coating
highly flexible
paired
Shielded
incl. graduation (metres)
largely oil-resistant
Flame-retardant
- Outside Ø
6.10 mm
- Factory colour
Grey
- Content
100 m
- Test voltage
1200 V
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
15988
- Insulation material
PVC
- Wire ID code
According to DIN 47100
- Core layout
Bare copper wire, super fine wire (single wire diameter 0.05 mm)
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Peak operating voltage
350 V
- Type
LifYCY
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2197109 HELU 15988 Data transfer cable LifYCY 3 x 2 x 0.2 mm² Grey 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










