

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
3 x
1.5 mm²
3 x 1.5 mm²
Shielded
Flame-retardant
7.4 mm
Grey
100 m
5
10
No
Yes
16501-100
PVC
Core identification according to DIN 47100, color without color repetition from 45. Lead
PVC
Cu-strand blank, 0.5 - 1.5 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
-5 °C
80 °C
-40 °C
80 °C
EAC
100 m
TRONIC-CY (LiY-CY) 3x1,5 GR
User & Safety Instructions 2826023 HELU 16501-100 Data transfer cable 3 x 1.5 mm² Grey 100 m
The necessary accessories are required to use the article as described.