
Technical specifications
- Product type
Charging cable
- No. of leads
5 G
- Content
50 m
- Cross section (each core)
2.50 mm²
- Cable features
incl. graduation (metres)
UV-resistant
Oil-resistant
Halogen-free
Unshielded
Flame-retardant
- Cross section (each core) (part 2)
0.50 mm²
- Cable type
HELUPOWER® CHARGE-750-AC
- No. of leads (part 2)
1 x
- Outside Ø
12.80 mm
- Nominal voltage
750 V
- Halogen-free
Yes
- Manufacturer part #
17001066-50
- Factory colour
Black
- Core layout
Copper-strand, blank according to DIN VDE 0295 Cl. 5, fine-strand, IEC 60228 Cl. 5
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Cross section
5 G 2.50 mm² + 1 x 0.50 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
17001066-50
- Bend radius (no. of ODs for flexible installation)
7.5
- Bend radius (no. of ODs for fixed installation)
4
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2469872 HELU 17001066-50 Charging cable HELUPOWER® CHARGE-750-AC 5 G 2.50 mm² + 1 x 0.50 mm² Black 50 m
Information
Information 2469872 HELU 17001066-50 Charging cable HELUPOWER® CHARGE-750-AC 5 G 2.50 mm² + 1 x 0.50 mm² Black 50 m
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








