There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Charging cable
5 G
50 m
6 mm²
incl. graduation (metres)
UV-resistant
Oil-resistant
Halogen-free
Unshielded
Flame-retardant
0.50 mm²
HELUPOWER® CHARGE-750-AC
1 x
16 mm
750 V
Yes
17001071-50
Black
Copper-strand, blank according to DIN VDE 0295 Cl. 5, fine-strand, IEC 60228 Cl. 5
450 V
2500 V
5 G 6 mm² + 1 x 0.50 mm²
+90 °C
-40 °C
+90 °C
-40 °C
17001071-50
7.5
4
User & Safety Instructions 2469874 HELU 17001071-50 Charging cable HELUPOWER® CHARGE-750-AC 5 G 6 mm² + 1 x 0.50 mm² Black 50 m
Information 2469874 HELU 17001071-50 Charging cable HELUPOWER® CHARGE-750-AC 5 G 6 mm² + 1 x 0.50 mm² Black 50 m
The necessary accessories are required to use the article as described.