

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
6 x
1 mm²
Yes (1)
3 x 2 x 1 mm²
Shielded
Oil-resistant
Flame-retardant
10 mm
Grey
500 m
500 V
300 V
5
10
Yes
17024-500
PVC
Wire identification according to DIN VDE 0293-334, black conductors with consecutive white digits
PVC
Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
Yes
-15 °C
80 °C
-40 °C
80 °C
EAC
500 m
PAAR-CY-OZ 3x2x1 GR
Datasheet 2826501 HELU 17024-500 Data transfer cable 3 x 2 x 1 mm² Grey 500 m
User & Safety Instructions 2826501 HELU 17024-500 Data transfer cable 3 x 2 x 1 mm² Grey 500 m
The necessary accessories are required to use the article as described.