
Technical specifications
- Product type
Data transfer cable
- Cable type
LiYY
- No. of leads
8 x
- Cross section (each core)
0.5 mm²
- Twisted pair cabling (part 1)
No (0)
- Cross section
8 x 0.5 mm²
- Cable features
PVC coating
Flexible
incl. graduation (metres)
largely oil-resistant
Flame-retardant
- Outside Ø
7.80 mm
- Factory colour
Grey
- Content
1000 m
- Test voltage
2000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
18091-1000
- Insulation material
PVC
- Wire ID code
DIN 47100 without color repetition
- Core layout
Cu-strand blank, Cl. 5 = fine strand
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
In accordance with DIN VDE 0812, EAC
- Peak operating voltage
500 V
- Type
18091-1000
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3039991 HELU 18091-1000 Data transfer cable LiYY 8 x 0.5 mm² Grey 1000 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













