
Technical specifications
- Product type
Drag chain cable
- Cable type
S-PAAR-TRONIC-C-PUR
- No. of leads
8 x
- Cross section (each core)
0.75 mm²
- Cross section
8 x 0.75 mm²
- Outside Ø
10.60 mm
- Factory colour
Grey
- Content
1000 m
- Nominal voltage
350 V
- Test voltage
1500 V
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
19131-1000
- Insulation material
PP
- Wire ID code
Colour coded in accordance with DIN 47100 (pair stranding)
- Core layout
Cu-strand blank, fine-wired according to IEC 60228 cl.6
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
19131-1000
Documents & Downloads
Datasheet
Datasheet 3039804 HELU 19131-1000 Drag chain cable S-PAAR-TRONIC-C-PUR 8 x 0.75 mm² Grey 1000 m
User & Safety Instructions
User & Safety Instructions 3039804 HELU 19131-1000 Drag chain cable S-PAAR-TRONIC-C-PUR 8 x 0.75 mm² Grey 1000 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




