
HELU 20030-500 Data transfer cable LiYCY 3 x 0.25 mm² Grey 500 m
Technical specifications
- Product type
Data transfer cable
- Cable type
LiYCY
- No. of leads
3 x
- Cross section (each core)
0.25 mm²
- Twisted pair cabling (part 1)
No (0)
- Cross section
3 x 0.25 mm²
- Cable features
PVC coating
incl. graduation (metres)
Flame-retardant
largely oil-resistant
Shielded
Flexible
- Outside Ø
4.50 mm
- Factory colour
Grey
- Content
500 m
- Test voltage
Wire/wire 1200 V
Wire/shield 800 V
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
20030-500
- Insulation material
PVC
- Wire ID code
DIN 47100 without color repetition
- Core layout
Plain copper wire, 14 x 15 mm
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
In accordance with DIN VDE 0812, EAC
- Peak operating voltage
500 V
- Type
20030-500
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3040845 HELU 20030-500 Data transfer cable LiYCY 3 x 0.25 mm² Grey 500 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













