

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
LiYCY
25 x
0.25 mm²
25 x 0.25 mm²
Shielded
Oil-resistant
Flame-retardant
10.6 mm
Grey
500 m
5
10
Yes
20092-500
PVC
Core identification according to DIN 47100, color without color repetition from 45. Lead
PVC
Cu-strand blank, 0.5 - 1.5 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
-5 °C
80 °C
-40 °C
80 °C
EAC
500 m
TRONIC-CY (LiY-CY) 25x0,25 GR
User & Safety Instructions 2826638 HELU 20092-500 Data transfer cable LiYCY 25 x 0.25 mm² Grey 500 m
The necessary accessories are required to use the article as described.