

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
8 x
0.34 mm²
Yes (1)
4 x 2 x 0.34 mm²
Shielded
Flame-retardant
12.2 mm
Grey
100 m
6
12
No
Yes
21093-100
PVC
Core identification according to DIN 47100 (paired stranded), colored
PVC
Cu-strand blank, 0.5 mm2: Fine strand according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
Yes
-5 °C
80 °C
-40 °C
80 °C
EAC
100 m
PAAR-TRONIC-CY-CY(LiYCY-CY) 4x2x0,34 GR
Datasheet 2825845 HELU 21093-100 Data transfer cable 4 x 2 x 0.34 mm² Grey 100 m
User & Safety Instructions 2825845 HELU 21093-100 Data transfer cable 4 x 2 x 0.34 mm² Grey 100 m
The necessary accessories are required to use the article as described.