

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
16 x
0.5 mm²
Yes (1)
8 x 2 x 0.5 mm²
Shielded
Oil-resistant
Flame-retardant
20 mm
Grey
500 m
6
12
Yes
21105-500
PVC
Core identification according to DIN 47100 (paired stranded), colored
PVC
Cu-strand blank, 0.5 mm2: Fine strand according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
Yes
-5 °C
80 °C
-40 °C
80 °C
EAC
500 m
PAAR-TRONIC-CY-CY(LiYCY-CY) 8x2x0,50 GR
Datasheet 2826563 HELU 21105-500 Data transfer cable 8 x 2 x 0.5 mm² Grey 500 m
User & Safety Instructions 2826563 HELU 21105-500 Data transfer cable 8 x 2 x 0.5 mm² Grey 500 m
The necessary accessories are required to use the article as described.