
Technical specifications
- Termi-Point-capability = registered trademark of the company AMP
- Product type
Data transfer cable
- Cable type
Li2YCY
- No. of leads
16 x
- Cross section (each core)
0.22 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
8 x 2 x 0.22 mm²
- Cable features
PVC coating
Low-capacitance
Flame-retardant
incl. graduation (metres)
- Outside Ø
8.60 mm
- Factory colour
Grey
- Content
1000 m
- Test voltage
Wire/wire 2000 V
Wire/shield 1000 V
- Bend radius (no. of ODs for fixed installation)
7.5
- Bend radius (no. of ODs for flexible installation)
12
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
21114-1000
- Insulation material
PE
- Wire ID code
DIN 47100
- Core layout
Blank Cu braid following DIN VDE 0881, suitable for insulation displacement and Termi-Point technology, 7x0.2 mm
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
EAC
- Peak operating voltage
250 V
- Type
21114-1000
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3039937 HELU 21114-1000 Data transfer cable Li2YCY 8 x 2 x 0.22 mm² Grey 1000 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













