
Technical specifications
- Product type
Drag chain cable
- Cable type
M-FLEX 512-PUR UL
- No. of leads
7 G
- Cross section (each core)
0.5 mm²
- Cross section
7 G 0.5 mm²
- Outside Ø
8.30 mm
- Factory colour
Grey
- Content
100 m
- Nominal voltage
600 V
- Test voltage
3000 V
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
5
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
21563
- Insulation material
PP
- Wire ID code
Coded according to DIN VDE 0293-334
- Core layout
CU-strand bare, finely stranded according to IEC 60228 cl.6
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
21563
Documents & Downloads
Datasheet
Datasheet 2466980 HELU 21563 Drag chain cable M-FLEX 512-PUR UL 7 G 0.5 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 2466980 HELU 21563 Drag chain cable M-FLEX 512-PUR UL 7 G 0.5 mm² Grey 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




