
Technical specifications
- Product type
Drag chain cable
- Cable type
M-FLEX 512-PUR
- No. of leads
12 G
- Cross section (each core)
0.5 mm²
- Cross section
12 G 0.5 mm²
- Outside Ø
9.90 mm
- Factory colour
Grey
- Content
500 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
22506-500
- Insulation material
PP
- Wire ID code
Digit coded according to DIN VDE 0293-334
- Core layout
Cu-strand blank, fine-wired according to IEC 60228 cl.6
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
22506-500
Documents & Downloads
Datasheet
Datasheet 3041686 HELU 22506-500 Drag chain cable M-FLEX 512-PUR 12 G 0.5 mm² Grey 500 m
User & Safety Instructions
User & Safety Instructions 3041686 HELU 22506-500 Drag chain cable M-FLEX 512-PUR 12 G 0.5 mm² Grey 500 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




