
Technical specifications
- Product type
Drag chain cable
- Cable type
M-SPEED 500-C-PUR UL
- No. of leads
18 G
- Cross section (each core)
1 mm²
- Cross section
18 G 1 mm²
- Outside Ø
18.70 mm
- Factory colour
Black
- Content
100 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
24433
- Insulation material
PP
- Wire ID code
Coded according to DIN VDE 0293-334
- Core layout
CU-strand bare fine strand
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
24433
Documents & Downloads
Datasheet
Datasheet 2467177 HELU 24433 Drag chain cable M-SPEED 500-C-PUR UL 18 G 1 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 2467177 HELU 24433 Drag chain cable M-SPEED 500-C-PUR UL 18 G 1 mm² Black 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




