• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 26,5x26,5 Cable mount Self-adhesive 91092-100 Transparent 100 pc(s)

Product type
Cable mount
Fastening method
Self-adhesive
Material
Polyamide
Max. cable tie width
4.8 mm
Min. temperature
-40 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Helukabel fixing socket 26.5x26,5 transparent

  • Transparent
  • Cable mount
  • Self-adhesive

Our service for you

Technical specifications

Product type

Cable mount

Max. cable tie width

4.8 mm

Fastening method

Self-adhesive

Material

Polyamide

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Transparent

Content

100 pc(s)

Manufacturer part #

91092-100

Width

26.5 mm

Length

26.5 mm

RoHS-compliant

Yes

Type

26,5x26,5

Cable tie length

26.5 mm

Cable tie width

26.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2826207 HELU 26,5x26,5 Cable mount Self-adhesive 91092-100 Transparent 100 pc(s)

Description

max. Tie width 4.8 mm. BS self-adhesive mounting base and screw-able for laying cables, hoses and pipes. Easy to use, with cable ties.

This text is machine translated.