
Technical specifications
- Product type
Wire
- No. of leads
1 G
- Content
500 m
- Cross section (each core)
2.50 mm²
- Insulation material
PVC
- Cable features
Flexible
- Cable type
H07V-K
- Outside Ø
4.10 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
26707-500
- Factory colour
Green
Yellow
- Core layout
Copper core blank, according to DIN VDE 0295 class 5 fine strand
- Sold per metre
No
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Cross section
1 G 2.50 mm²
- RoHS-compliant
Yes
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
26707-500
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3040864 HELU 26707-500 Wire H07V-K 1 G 2.50 mm² Green, Yellow 500 m
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








