
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
1000 m
- Cross section (each core)
2.50 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
- Cable type
H07V-K
- Outside Ø
4.10 mm
- Nominal voltage
750 V
- Packaged
Yes
- Manufacturer part #
26776-1000
- Factory colour
White
- Core layout
Cu-Litze blank, nach DIN VDE 0295 Kl.5, feindrähtig, BS 6360 cl.5, IEC 60228 cl.5
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Cross section
1 x 2.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
26776-1000
- Standards
EAC; VDE
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2465530 HELU 26776-1000 Wire H07V-K 1 x 2.50 mm² White 1000 m
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












