
Technical specifications
- Product type
Automotive wire
- No. of leads
1 x
- Content
500 m
- Cross section (each core)
0.35 mm²
- Insulation material
PVC
- Cable features
Heat-resistant
Oil-resistant
- Cable type
FLRY-A
- Outside Ø
1.30 mm
- Manufacturer part #
28484-500
- Factory colour
Black
- Core layout
Cu-Leiter blank, weichgeglühtes Elektrolytkupfer E-Cu58 F21 nach DIN 40500 Teil 4 (Die mechanischen Anforderungen gelten für den unverarbeiteten Einzeldraht.) Leiteraufbau nach DIN 72551 Teil 6. Typ A = Leiteraufbau symmetrisch.
- Test voltage
1 kV
- Cross section
1 x 0.35 mm²
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
28484-500
Documents & Downloads
Datasheet
Datasheet 2465825 HELU 28484-500 Automotive wire FLRY-A 1 x 0.35 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 2465825 HELU 28484-500 Automotive wire FLRY-A 1 x 0.35 mm² Black 500 m
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












