Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Connectors & CablesCables & WiresMulticore CablesPower Cords & Mains Cables

HELU 31033-100 Welding cable H01N2-E 1 x 16 mm² Black 100 m

EAN:
Part number:
Item no:
A cable with exposed copper wire at one end and the inscription 'NMH120 ABC HARD' on the black insulation.
A cable with exposed copper wire at one end and the inscription 'NMH120 ABC HARD' on the black insulation.
Image similar
Product type
Welding cable
Cable type
H01N2-E
No. of leads
1 x
Cross section (each core)
16 mm²
Content
100 m
Datasheet (PDF)
HELU
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Accessories

Technical specifications

Product type

Welding cable

Cable type

H01N2-E

No. of leads

1 x

Cross section (each core)

16 mm²

Cross section

1 x 16 mm²

Cable features

Oil-resistant

Factory colour

Black

Outside Ø

9.10 mm

Content

100 m

Nominal voltage

100 V

Nominal voltage U0

100 V

Test voltage

1000 V

Core layout

Cu-Litze blank, feinstdrähtig (Kl. 6) nach DIN VDE 0295, BS 6360, IEC 60228

Manufacturer part #

31033-100

Insulation material

Neoprene

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

31033-100

Standards

HAR;EAC;VDE

Variants(All information is without VAT, plus shipping costs)

Content
Cross section (each core)
 
HELU 31033-100 Welding cable H01N2-E 1 x 16 mm² Black 100 m
HELU 31033-100 Welding cable H01N2-E 1 x 16 mm² Black 100 m

2465943

Unavailable
Conrad Electronic
This article
100 m
16 mm²
Minimum order quantity: 1
Multiple: 1
HELU 31033-500 Welding cable H01N2-E 1 x 16 mm² Black 500 m
HELU 31033-500 Welding cable H01N2-E 1 x 16 mm² Black 500 m

2465946

Unavailable
Conrad Electronic
500 m
16 mm²
Minimum order quantity: 1
Multiple: 1
HELU 31035-100 Welding cable H01N2-E 1 x 35 mm² Black 100 m
HELU 31035-100 Welding cable H01N2-E 1 x 35 mm² Black 100 m

2465944

Unavailable
Conrad Electronic
100 m
35 mm²
Minimum order quantity: 1
Multiple: 1
HELU 31035-500 Welding cable H01N2-E 1 x 35 mm² Black 500 m
HELU 31035-500 Welding cable H01N2-E 1 x 35 mm² Black 500 m

2465947

Unavailable
Conrad Electronic
500 m
35 mm²
Minimum order quantity: 1
Multiple: 1
HELU 31036-100 Welding cable H01N2-E 1 x 50 mm² Black 100 m
HELU 31036-100 Welding cable H01N2-E 1 x 50 mm² Black 100 m

2465945

Unavailable
Conrad Electronic
100 m
50 mm²
Minimum order quantity: 1
Multiple: 1
HELU 31036-500 Welding cable H01N2-E 1 x 50 mm² Black 500 m
HELU 31036-500 Welding cable H01N2-E 1 x 50 mm² Black 500 m

2465948

Unavailable
Conrad Electronic
500 m
50 mm²
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 2465943 HELU 31033-100 Welding cable H01N2-E 1 x 16 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 2465943 HELU 31033-100 Welding cable H01N2-E 1 x 16 mm² Black 100 m

What kind of Power Cords & Mains Cables are you looking for?

  • H05RN-F
  • H05RR-F
  • H05VV-F
  • H07RN-F
  • High-voltage Cabling
  • NSGAFÖU

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

TRU COMPONENTS Cable Marker Box Fitting type: Cable tie Writing area: 32 x 11 mm Ecru 1 pc(s)

TRU COMPONENTS Cable Marker Box Fitting type: Cable tie Writing area: 32 x 11 mm Ecru 1 pc(s)

Conrad Electronic

€ 0.26*
TRU COMPONENTS Cable Marker Box Fitting type: Cable tie Writing area: 43 x 19 mm Ecru 1 pc(s)

TRU COMPONENTS Cable Marker Box Fitting type: Cable tie Writing area: 43 x 19 mm Ecru 1 pc(s)

Conrad Electronic

€ 0.29*
TRU COMPONENTS TC-9379636 Cable tie 240 mm 7.60 mm Black UV-proof 100 pc(s)

TRU COMPONENTS TC-9379636 Cable tie 240 mm 7.60 mm Black UV-proof 100 pc(s)

Conrad Electronic

€ 13.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list