
Technical specifications
- Product type
Earth cable
- Cable type
NYCY
- No. of leads
5 x
- Cross section (each core)
1.5 mm²
- Cross section
5 x 1.5 mm²
- Cable features
PVC coating
Flame-retardant
for underground installation
concentric neutral
round wire
single core
- Factory colour
Black
- Outside Ø
15.00 mm
- Content
500 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Bend radius (no. of ODs for fixed installation)
12
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
32220-500
- Insulation material
PVC
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
VDE, EAC
- Type
32220-500
- Twisted pair cabling (part 1)
No (0)
- Twisted pair cabling (yes/no)
No (0)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3041046 HELU 32220-500 Earth cable NYCY 5 x 1.5 mm² Black 500 m
Description
Energy distributor cable for industrial and switching systems, power stations, house connections and street lighting, as well as a control cable for transmitting and control pulses and measured values. Where increased electrical as well as mechanical protection is required. Laying in soil, water, in outdoor and indoor use, in concrete and cable channels. The concentric conductor (C) must as a PE, PEN conductor or as a screen can be used.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















