
Highlights & Details
- Telephone inner cable J-Y(St)Y LG, according to DIN VDE 0815
Technical specifications
- Bending radius (number of outer-Ø for fixed laying): Once for laying - bending without traction 5 / bending with train 7.5
- Temperature range (moving when laid) -5 to +50 °C.
- Product type
Telecom cable
- Cable type
J-Y(ST)Y
- No. of leads
10 x
- Cross section (each core)
0.6 mm
- Cross section
5 x 2 x 0.6 mm
- Cable features
PVC coating
Solid wire
Indoor phone cable
Flame-retardant
- Outside Ø
7.20 mm
- Factory colour
Grey
- Content
500 m
- Test voltage
Wire/wire 800 V, wire/shield 800 V
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
33004-500
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Cu conductor blank, single-wired
- Core layout
0.6 mm
- RoHS-compliant
Yes
- Certification marks
According to DIN VDE 0815
- Standards
Installation cable according to DIN VDE 0815
- Type
33004-500
- Max. length sold by the metre
500 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3042323 HELU 33004-500 Telecom cable J-Y(ST)Y 5 x 2 x 0.6 mm Grey 500 m
Description
This text is machine translated.
Hints
What kind of Telephone Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













