
Technical specifications
- Product type
Telecom cable
- Cable type
A-2YF(L)2Y
- No. of leads
20 x
- Cross section (each core)
0.6 mm²
- No. of leads (part 2)
20 x
- Cross section (each core) (part 2)
0.6 mm²
- Cross section
20 x 0.6 mm² + 20 x 0.6 mm²
- Cable features
PE coating
UV-resistant
for underground installation
incl. graduation (metres)
Outdoor phone cable
Layered coating
Solid wire
Vapour retarder
transverse water-tightness
longitudinally watertight
- Outside Ø
13.50 mm
- Factory colour
Black
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
34010-500
- Insulation material
Polyethylene (PE)
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Cu conductor blank, single-wired
- RoHS-compliant
Yes
- Certification marks
According to DIN VDE 0816
- Standards
Telephone outdoor cable to DIN VDE 0816
- Type
34010-500
- Max. length sold by the metre
500 m
- Twisted pair cabling (part 1)
No (0)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3041383 HELU 34010-500 Telecom cable A-2YF(L)2Y 20 x 0.6 mm² + 20 x 0.6 mm² Black 500 m
Description
(L), with the PE outer sheath (2Y) permanently connected, guarantees a water vapor barrier and a transverse and longitudinal water resistance.
This text is machine translated.
What kind of Telephone Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













