
Technical specifications
- Product type
Rubber flexible cable
- Cable type
H05RR-F
- No. of leads
2 x
- Cross section (each core)
0.75 mm²
- Cross section
2 x 0.75 mm²
- Cable features
Flame-retardant
Oil-resistant
Cold-resistant
Harmonised
- Factory colour
Black
- Outside Ø
6.6 mm
- Content
1000 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Bend radius (no. of ODs for fixed installation)
7.5
- Bend radius (no. of ODs for flexible installation)
7.5
- Core layout
Cu-strand blank, according to DIN VDE 0295 KL.5, fine-strand, BS6360 CL. 5, IEC 60228 CL.37
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
35001-1000
- Insulation material
Rubber
- RoHS-compliant
Yes
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
60 °C
- Wire ID code
Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit
- Type
35001-1000
Documents & Downloads
Datasheet
Datasheet 3040225 HELU 35001-1000 Rubber flexible cable H05RR-F 2 x 0.75 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 3040225 HELU 35001-1000 Rubber flexible cable H05RR-F 2 x 0.75 mm² Black 1000 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




