
Technical specifications
- Product type
Wire core
- Cable type
NSGAFÖU
- No. of leads
1 x
- Cross section (each core)
2.5 mm²
- Cross section
1 x 2.5 mm²
- Cable features
Oil-resistant
Cold-resistant
- Factory colour
Black
- Outside Ø
7.5 mm
- Content
1000 m
- Nominal voltage
1800 V
- Nominal voltage U0
1800 V
- Test voltage
6000 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Core layout
Tinned copper wire, to DIN VDE 0295 class 5, fine strand
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
38502-1000
- Insulation material
Rubber
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
DIN VDE 0482-332-1-2, DIN EN 60332-1-2 / IEC 60332-1 ( corresponds to DIN VDE 0472 part 804 test type B)
- Type
38502-1000
Documents & Downloads
Datasheet
Datasheet 3040121 HELU 38502-1000 Wire core NSGAFÖU 1 x 2.5 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 3040121 HELU 38502-1000 Wire core NSGAFÖU 1 x 2.5 mm² Black 1000 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




