
Technical specifications
- Product type
Wire core
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
1.50 mm²
- Insulation material
Polymer
- Cable features
Oil-resistant
Halogen-free
- Cable type
NSHXAFÖ 1.8/3 kV
- Outside Ø
5.90 mm
- Nominal voltage
3000 V
- Manufacturer part #
38517-100
- Factory colour
Black
- Nominal voltage U0
1800 V
- Test voltage
6000 V
- Cross section
1 x 1.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
38517-100
- Standards
EAC; VDE
Documents & Downloads
Datasheet
Datasheet 2466075 HELU 38517-100 Wire core NSHXAFÖ 1.8/3 kV 1 x 1.50 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 2466075 HELU 38517-100 Wire core NSHXAFÖ 1.8/3 kV 1 x 1.50 mm² Black 100 m
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












