
Technical specifications
- Product type
Electrical cable
- Cable type
NYM-J
- No. of leads
1 G
- Cross section (each core)
1.5 mm²
- Cross section
1 G 1.5 mm²
- Cable features
PVC coating
Flame-retardant
- Factory colour
Grey
- Outside Ø
5.40 mm
- Content
500 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Bend radius (no. of ODs for fixed installation)
4
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
39050-500
- Insulation material
PVC
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
VDE, EAC
- Type
39050-500
- Twisted pair cabling (part 1)
No (0)
- Twisted pair cabling (yes/no)
No (0)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3040818 HELU 39050-500 Electrical cable NYM-J 1 G 1.5 mm² Grey 500 m
Description
Hints
This product is the so-called trade goods without Helukabel-Brand. The production is carried out in the relevant standard NYM-J.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















