
Highlights & Details
Installation cables PVC
Our service for you
Technical specifications
- Product type
Electrical cable
- Cable type
NYM-J
- No. of leads
3 G
- Cross section (each core)
4 mm²
- Cross section
3 G 4 mm²
- Cable features
PVC coating
Flame-retardant
- Factory colour
Grey
- Outside Ø
12.00 mm
- Content
100 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Bend radius (no. of ODs for fixed installation)
4
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
39074-100
- Insulation material
PVC
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
VDE, EAC
- Type
39074-100
- Twisted pair cabling (part 1)
No (0)
- Twisted pair cabling (yes/no)
No (0)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3163968 HELU 39074-100 Electrical cable NYM-J 3 G 4 mm² Grey 100 m
Description
Hints
This product is the so-called trade goods without Helukabel-Brand. The production is carried out in the relevant standard NYM-J.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















