
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Multicore cable
18 G
1.5 mm²
18 G
1.5 mm²
18 G 1.5 mm² + 18 G 1.5 mm²
Cold-resistant
Flexible
15.20 mm
Black
100 m
300 V
500 V
Yes
No
No
No
400144
PVC
-40 °C
+80 °C
-40 °C
+80 °C
Bare copper braid
0.15 mm
HELUEVENT 18G1,5mm²
100 m
User & Safety Instructions 2197045 HELU 400144 Multicore cable 18 G 1.5 mm² + 18 G 1.5 mm² Black 100 m
The necessary accessories are required to use the article as described.