
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Multicore cable
14 G
2.5 mm²
14 G
2.5 mm²
14 G 2.5 mm² + 14 G 2.5 mm²
Cold-resistant
Flexible
16.60 mm
Black
100 m
300 V
500 V
Yes
No
No
No
400145
PVC
-40 °C
+80 °C
-40 °C
+80 °C
Bare copper braid
0.15 mm
HELUEVENT 14G2,5mm²
100 m
User & Safety Instructions 2197047 HELU 400145 Multicore cable 14 G 2.5 mm² + 14 G 2.5 mm² Black 100 m
The necessary accessories are required to use the article as described.