
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.25 mm²
- Insulation material
Silicone
- Cable features
Heat-resistant
Oil-resistant
Halogen-free
Ozone-resistant
- Cable type
SIFF
- Outside Ø
1.90 mm
- Nominal voltage
500 V
- Manufacturer part #
45101-100
- Factory colour
Black
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
1 x 0.25 mm²
- Max. temperature range (fixed installation)
+180 °C
- Min. temperature range (fixed installation)
-60 °C
- Type
45101-100
- Standards
EAC
Documents & Downloads
Datasheet
Datasheet 2466200 HELU 45101-100 Heat-resistant cable SIFF 1 x 0.25 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 2466200 HELU 45101-100 Heat-resistant cable SIFF 1 x 0.25 mm² Black 100 m
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












