
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
1000 m
- Cross section (each core)
0.823 mm²
- Insulation material
Silicone
- Cable features
Heat-resistant
Halogen-free
Ozone-resistant
- Cable type
UL-Style 3135
- Outside Ø
2.80 mm
- Manufacturer part #
47043-1000
- Factory colour
Blue
- Core layout
Cu-Litze verzinnt, 7x0.4
- Nominal voltage U0
600 V
- Test voltage
2000 V
- Cross section
1 x 0.823 mm²
- Max. temperature range (fixed installation)
+200 °C
- Min. temperature range (fixed installation)
-60 °C
- Type
47043-1000
- Standards
ULEAC
Documents & Downloads
Datasheet
Datasheet 2466582 HELU 47043-1000 Heat-resistant cable UL-Style 3135 1 x 0.823 mm² Blue 1000 m
User & Safety Instructions
User & Safety Instructions 2466582 HELU 47043-1000 Heat-resistant cable UL-Style 3135 1 x 0.823 mm² Blue 1000 m
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












