

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
24 x
0.8 mm²
24 x 0.8 mm²
Shielded
Flame-retardant
11.8 mm
Blue
100 m
6
0
No
Yes
48523-100
PVC
Core identification according to DIN VDE 0815, color
PVC
Plain copper conductor, single-wire, conductor diameter: 0.80 mm
Yes
-5 °C
50 °C
-30 °C
70 °C
VDE, EAC
100 m
JE-Y(St)Y 12x2x0,8 BU
Datasheet 2825903 HELU 48523-100 Data transfer cable 24 x 0.8 mm² Blue 100 m
User & Safety Instructions 2825903 HELU 48523-100 Data transfer cable 24 x 0.8 mm² Blue 100 m
The necessary accessories are required to use the article as described.