
Technical specifications
- Product type
Drag chain cable
- Cable type
S-TRONIC-PVC
- No. of leads
4 x
- Cross section (each core)
0.14 mm²
- Cross section
4 x 0.14 mm²
- Outside Ø
3.90 mm
- Factory colour
Grey
- Content
100 m
- Nominal voltage
350 V
- Test voltage
1500 V
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
5
- Halogen-free
No
- Shielded
No
- Manufacturer part #
49552
- Insulation material
PVC
- Wire ID code
Color-coded according to DIN 47100
- Core layout
CU-strand bare, finely stranded according to IEC 60228 cl.6
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
49552
Documents & Downloads
Datasheet
Datasheet 2467188 HELU 49552 Drag chain cable S-TRONIC-PVC 4 x 0.14 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 2467188 HELU 49552 Drag chain cable S-TRONIC-PVC 4 x 0.14 mm² Grey 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




