
Technical specifications
- Product type
Drag chain cable
- Cable type
S-TRONIC-C-PURö
- No. of leads
2 x
- Cross section (each core)
0.25 mm²
- Cross section
2 x 0.25 mm²
- Outside Ø
4.60 mm
- Factory colour
Grey
- Content
100 m
- Nominal voltage
500 V
- Test voltage
1200 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
49664
- Insulation material
PP
- Wire ID code
Color-coded according to DIN 47100
- Core layout
CU-strand bare, finely stranded according to IEC 60228 cl.6
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
49664
Documents & Downloads
Datasheet
Datasheet 2467284 HELU 49664 Drag chain cable S-TRONIC-C-PURö 2 x 0.25 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 2467284 HELU 49664 Drag chain cable S-TRONIC-C-PURö 2 x 0.25 mm² Grey 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




