
Technical specifications
- Product type
Drag chain cable
- Cable type
S-PAAR-TRONIC 340-C-PUR
- No. of leads
6 x
- Cross section (each core)
0.75 mm²
- Cross section
6 x 0.75 mm²
- Outside Ø
9.80 mm
- Factory colour
Grey
- Content
100 m
- Nominal voltage
300 V
- Test voltage
1500 V
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
49859
- Insulation material
PP
- Wire ID code
Color-coded according to DIN 47100 (twisted pair)
- Core layout
CU-strand bare, finely stranded according to IEC 60228 cl.6
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
49859
Documents & Downloads
Datasheet
Datasheet 2467348 HELU 49859 Drag chain cable S-PAAR-TRONIC 340-C-PUR 6 x 0.75 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 2467348 HELU 49859 Drag chain cable S-PAAR-TRONIC 340-C-PUR 6 x 0.75 mm² Grey 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






