

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
3 x
0.14 mm²
3 x 0.14 mm²
Unshielded
Flame-retardant
3.4 mm
Grey
100 m
4
7.5
No
Yes
No
52301-100
Thermoplastic compound
Core identification according to DIN 47100, color without color repetition from 45. Lead
PE
Cu-strand blank, 0.5 - 0.75 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
5 °C
70 °C
-40 °C
70 °C
EAC
100 m
DATAFLAMM 3x0,14 GR
User & Safety Instructions 2826157 HELU 52301-100 Data transfer cable 3 x 0.14 mm² Grey 100 m
The necessary accessories are required to use the article as described.