

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
5 x
0.75 mm²
5 x 0.75 mm²
Unshielded
Flame-retardant
7.1 mm
Grey
500 m
4
7.5
No
52358-500
Core identification according to DIN 47100, color without color repetition from 45. Lead
PE
Cu-strand blank, 0.5 - 0.75 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
5 °C
70 °C
-40 °C
70 °C
EAC
500 m
DATAFLAMM 5x0,75 GR
User & Safety Instructions 2826382 HELU 52358-500 Data transfer cable 5 x 0.75 mm² Grey 500 m
The necessary accessories are required to use the article as described.