

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
10 x
0.14 mm²
10 x 0.14 mm²
Shielded
Flame-retardant
6.2 mm
Grey
500 m
4
7.5
Yes
52370-500
Core identification according to DIN 47100, color
PE
Cu-strand blank, 0.5 - 0.75 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
5 °C
70 °C
-40 °C
70 °C
EAC
500 m
DATAFLAMM-C 10x0,14 GR
Datasheet 2826391 HELU 52370-500 Data transfer cable 10 x 0.14 mm² Grey 500 m
User & Safety Instructions 2826391 HELU 52370-500 Data transfer cable 10 x 0.14 mm² Grey 500 m
The necessary accessories are required to use the article as described.