

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
12 x
0.25 mm²
12 x 0.25 mm²
Shielded
Flame-retardant
7.8 mm
Grey
100 m
4
7.5
No
Yes
52387-100
Thermoplastic compound
Core identification according to DIN 47100, color
PE
Cu-strand blank, 0.5 - 0.75 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
5 °C
70 °C
-40 °C
70 °C
EAC
100 m
DATAFLAMM-C 12x0,25 GR
Datasheet 2825985 HELU 52387-100 Data transfer cable 12 x 0.25 mm² Grey 100 m
User & Safety Instructions 2825985 HELU 52387-100 Data transfer cable 12 x 0.25 mm² Grey 100 m
The necessary accessories are required to use the article as described.